Technical documents
Specifications
Brand
VishayTechnology
MnO2
Capacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
700mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
2.2 μA
Dissipation Factor
6%
Product details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 190 | P.O.A. |
200 - 990 | P.O.A. |
1000 - 1990 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayTechnology
MnO2
Capacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
700mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
2.2 μA
Dissipation Factor
6%
Product details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating