Vishay 22μF Tantalum Electrolytic Capacitor 20V dc, 595D Series

RS Stock No.: 117-375Brand: VishayManufacturers Part No.: 595D226X9020C2T
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

380mΩ

Tolerance

±10%

Length

7.1mm

Depth

3.2mm

Height

2.5mm

Dimensions

7.1 x 3.2 x 2.5mm

Series

595D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

4.4 μA

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Product details

595D Series

The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

You may be interested in
Vishay 22μF MnO2 Tantalum Capacitor 20V dc, 595D Series
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Vishay 22μF Tantalum Electrolytic Capacitor 20V dc, 595D Series

P.O.A.

Vishay 22μF Tantalum Electrolytic Capacitor 20V dc, 595D Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 22μF MnO2 Tantalum Capacitor 20V dc, 595D Series
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

380mΩ

Tolerance

±10%

Length

7.1mm

Depth

3.2mm

Height

2.5mm

Dimensions

7.1 x 3.2 x 2.5mm

Series

595D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

4.4 μA

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Product details

595D Series

The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

You may be interested in
Vishay 22μF MnO2 Tantalum Capacitor 20V dc, 595D Series
P.O.A.Each (In a Pack of 2) (ex VAT)