Vishay 220μF Tantalum Electrolytic Capacitor 10V dc, 595D Series

RS Stock No.: 684-4755Brand: VishayManufacturers Part No.: 595D227X9010R2T
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

130mΩ

Tolerance

±10%

Length

7.2mm

Depth

6mm

Height

3.5mm

Dimensions

7.2 x 6 x 3.5mm

Series

595D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

22 μA

Dissipation Factor

8%

Product details

595D Series

The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 220μF Tantalum Electrolytic Capacitor 10V dc, 595D Series
Select packaging type

P.O.A.

Vishay 220μF Tantalum Electrolytic Capacitor 10V dc, 595D Series
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

130mΩ

Tolerance

±10%

Length

7.2mm

Depth

6mm

Height

3.5mm

Dimensions

7.2 x 6 x 3.5mm

Series

595D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

22 μA

Dissipation Factor

8%

Product details

595D Series

The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

You may be interested in