Vishay 33μF MnO2 Tantalum Electrolytic Capacitor 35V dc

RS Stock No.: 117-432Brand: VishayManufacturers Part No.: 595D336X9035R2T
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

280mΩ

Tolerance

±10%

Length

7.2mm

Depth

6mm

Height

3.5mm

Dimensions

7.2 x 6 x 3.5mm

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Leakage Current

11.6 μA

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay 33μF MnO2 Tantalum Electrolytic Capacitor 35V dc

P.O.A.

Vishay 33μF MnO2 Tantalum Electrolytic Capacitor 35V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

280mΩ

Tolerance

±10%

Length

7.2mm

Depth

6mm

Height

3.5mm

Dimensions

7.2 x 6 x 3.5mm

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Leakage Current

11.6 μA

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

You may be interested in