Transient voltage suppressor,5KP15A 205A

RS Stock No.: 543-9267Brand: VishayManufacturers Part No.: 5KP15A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

205A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Length

9.1mm

Test Current

5mA

Maximum Reverse Leakage Current

2µA

You may be interested in

P.O.A.

Transient voltage suppressor,5KP15A 205A

P.O.A.

Transient voltage suppressor,5KP15A 205A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

205A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Length

9.1mm

Test Current

5mA

Maximum Reverse Leakage Current

2µA

You may be interested in