Technical documents
Specifications
Brand
VishayPeak Average Forward Current
70A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Screw Mount
Package Type
INT-A-PAK
Pin Count
6
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.55V
Length
94mm
Dimensions
94 x 35 x 25.5mm
Height
25.5mm
Width
35mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPeak Average Forward Current
70A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Screw Mount
Package Type
INT-A-PAK
Pin Count
6
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.55V
Length
94mm
Dimensions
94 x 35 x 25.5mm
Height
25.5mm
Width
35mm
