100kΩ, Through Hole Trimmer Potentiometer 1W Vishay

RS Stock No.: 186-081Brand: VishayManufacturers Part No.: 70Y-104
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

20

Power Rating

1W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

33.53mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 1W Vishay
Select packaging type

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 1W Vishay

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

20

Power Rating

1W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

33.53mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C