Technical documents
Specifications
Brand
VishayResistance
1 kΩ, 5 kΩ
Number Of Resistors
4
Package/Case
0612 (1632M)
Power Rating
0.3W
Termination Style
Convex SMT
Tolerance
±0.5%
Case Style
Moulded
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.55mm
Dimensions
3.2 x 1.6 x 0.55mm
Series
ACAS
Number of Terminals
8
Temperature Coefficient
±50ppm/°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
1 kΩ, 5 kΩ
Number Of Resistors
4
Package/Case
0612 (1632M)
Power Rating
0.3W
Termination Style
Convex SMT
Tolerance
±0.5%
Case Style
Moulded
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.55mm
Dimensions
3.2 x 1.6 x 0.55mm
Series
ACAS
Number of Terminals
8
Temperature Coefficient
±50ppm/°C
Country of Origin
Germany