Vishay, ACAS 1kΩ ±0.25% Isolated SMT Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex SMT

RS Stock No.: 684-5846Brand: VishayManufacturers Part No.: ACASA1001S1001P1AT
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Number Of Resistors

4

Package/Case

0612 (1632M)

Power Rating

0.3W

Termination Style

Convex SMT

Tolerance

±0.25%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.5mm

Height

0.45mm

Dimensions

3.2 x 1.5 x 0.45mm

Series

ACAS

Number of Terminals

8

Temperature Coefficient

±25ppm/°C

Country of Origin

Germany

Product details

ACAS 0612 AT Precision Thin Film Chip Resistor Array

Precision automotive grade thin film chip resistor arrays with convex terminations
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, ACAS 1kΩ ±0.25% Isolated SMT Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex SMT

P.O.A.

Vishay, ACAS 1kΩ ±0.25% Isolated SMT Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex SMT
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Number Of Resistors

4

Package/Case

0612 (1632M)

Power Rating

0.3W

Termination Style

Convex SMT

Tolerance

±0.25%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.5mm

Height

0.45mm

Dimensions

3.2 x 1.5 x 0.45mm

Series

ACAS

Number of Terminals

8

Temperature Coefficient

±25ppm/°C

Country of Origin

Germany

Product details

ACAS 0612 AT Precision Thin Film Chip Resistor Array

Precision automotive grade thin film chip resistor arrays with convex terminations
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning