Technical documents
Specifications
Brand
VishayResistance
1kΩ
Number Of Resistors
2
Package/Case
0606 (1616M)
Power Rating
0.2W
Termination Style
Convex SMT
Tolerance
±0.25%
Case Style
Moulded
Power Rating per Resistor
0.125W
Circuit Designator
ISOL
Length
1.6mm
Depth
1.5mm
Height
0.45mm
Dimensions
1.6 x 1.5 x 0.45mm
Series
ACAS 0606 AT - Precision
Number of Terminals
4
Temperature Coefficient
±25ppm/°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
1kΩ
Number Of Resistors
2
Package/Case
0606 (1616M)
Power Rating
0.2W
Termination Style
Convex SMT
Tolerance
±0.25%
Case Style
Moulded
Power Rating per Resistor
0.125W
Circuit Designator
ISOL
Length
1.6mm
Depth
1.5mm
Height
0.45mm
Dimensions
1.6 x 1.5 x 0.45mm
Series
ACAS 0606 AT - Precision
Number of Terminals
4
Temperature Coefficient
±25ppm/°C
Country of Origin
Germany