Vishay Bridge Rectifier, 900mA, 400V, 4-Pin

RS Stock No.: 708-4553Brand: VishayManufacturers Part No.: B250C800DM-E3/45
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

900mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

45A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.3mm

Height

3.3mm

Width

6.5mm

Country of Origin

China

You may be interested in
onsemi Bridge Rectifier, 1.5A, 400V, 4-Pin
P.O.A.Each (In a Tube of 50) (ex VAT)
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 900mA, 400V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 900mA, 400V, 4-Pin

Stock information temporarily unavailable.

You may be interested in
onsemi Bridge Rectifier, 1.5A, 400V, 4-Pin
P.O.A.Each (In a Tube of 50) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

900mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

45A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.3mm

Height

3.3mm

Width

6.5mm

Country of Origin

China

You may be interested in
onsemi Bridge Rectifier, 1.5A, 400V, 4-Pin
P.O.A.Each (In a Tube of 50) (ex VAT)