Vishay Small Signal Diode, 250mA 200V, 2-Pin DO-35 BAV20-TAP

RS Stock No.: 708-7760Brand: VishayManufacturers Part No.: BAV20-TAP
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

250mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

200V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.9mm

Width

1.7mm

Height

1.7mm

Dimensions

3.9 x 1.7 x 1.7mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay Small Signal Diode, 250mA 200V, 2-Pin DO-35 BAV20-TAP

P.O.A.

Vishay Small Signal Diode, 250mA 200V, 2-Pin DO-35 BAV20-TAP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

250mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

200V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.9mm

Width

1.7mm

Height

1.7mm

Dimensions

3.9 x 1.7 x 1.7mm