Vishay Polyester Film Capacitor, 100V dc, ±10%, 4.7μF, Through Hole

RS Stock No.: 166-9874Brand: VishayManufacturers Part No.: BFC236825475
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

27.5mm

Length

30mm

Depth

10mm

Height

23mm

Dimensions

30 x 10 x 23mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay Polyester Film Capacitor, 100V dc, ±10%, 4.7μF, Through Hole

P.O.A.

Vishay Polyester Film Capacitor, 100V dc, ±10%, 4.7μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

27.5mm

Length

30mm

Depth

10mm

Height

23mm

Dimensions

30 x 10 x 23mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

You may be interested in