Vishay Polyester Film Capacitor, 100V dc, ±10%, 100nF, Through Hole

RS Stock No.: 166-8124Brand: VishayManufacturers Part No.: BFC237221104
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

10mm

Length

12.5mm

Depth

4mm

Height

10mm

Dimensions

12.5 x 4 x 10mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay Polyester Film Capacitor, 100V dc, ±10%, 100nF, Through Hole

P.O.A.

Vishay Polyester Film Capacitor, 100V dc, ±10%, 100nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

10mm

Length

12.5mm

Depth

4mm

Height

10mm

Dimensions

12.5 x 4 x 10mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

You may be interested in