Technical documents
Specifications
Brand
VishayCapacitance
10nF
Voltage
220 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±5%
Lead Pitch
10mm
Length
12.5mm
Depth
4mm
Height
10mm
Dimensions
4 x 10 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay 10nF Polyester Capacitor PET 220 V ac, 400 V dc ±10% MKT 372, MKT372 Series Through HoleBrand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
P.O.A.
Vishay Polyester Film Capacitor, 220 V ac, 400 V dc, ±5%, 10nF, Through Hole
1
P.O.A.
Vishay Polyester Film Capacitor, 220 V ac, 400 V dc, ±5%, 10nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Vishay 10nF Polyester Capacitor PET 220 V ac, 400 V dc ±10% MKT 372, MKT372 Series Through HoleBrand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
10nF
Voltage
220 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±5%
Lead Pitch
10mm
Length
12.5mm
Depth
4mm
Height
10mm
Dimensions
4 x 10 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay 10nF Polyester Capacitor PET 220 V ac, 400 V dc ±10% MKT 372, MKT372 Series Through HoleBrand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
