BPV11 Vishay, 30 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS Stock No.: 700-0757Brand: VishayManufacturers Part No.: BPV11
brand-logo
View all in Phototransistors

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

10000µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.75 x 5.75 x 8mm

Collector Current

50mA

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

450 → 1080 nm

Minimum Wavelength Detected

450nm

Length

5.75mm

Width

5.75mm

Height

8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BPV11 Vishay, 30 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

P.O.A.

BPV11 Vishay, 30 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

10000µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.75 x 5.75 x 8mm

Collector Current

50mA

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

450 → 1080 nm

Minimum Wavelength Detected

450nm

Length

5.75mm

Width

5.75mm

Height

8mm