Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2.5mA
Maximum Zener Impedance
90Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2 x 1.2 x 1.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.08%/°C
Country of Origin
China
Product details
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2.5mA
Maximum Zener Impedance
90Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2 x 1.2 x 1.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.08%/°C
Country of Origin
China
Product details
