Technical documents
Specifications
Brand
VishayResistance
18Ω
Technology
Thin Film
Package/Case
0201 (0603M)
Tolerance
±5%
Power Rating
0.03W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
Vishay - 50 GHz Thin Film Chip Resistors
These thin film chip resistors from Vishay function on a very large frequency range of up to 50 GHz. This miniature range is available in sizes all the way down to 20mm x 16mm and the resistors have been designed from pure alumina substrate (99.5%).
Features & Benefits
Thin Film Chip Resistors
Operating frequency up to 50 GHz
Miniature size
Pure alumina substrate (99.5%)
Ohmic range: 10R to 500R
Tolerance 1%, 2%, 5% and 10%
Wide -55 °C to +155 °C operating temperature range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
VishayResistance
18Ω
Technology
Thin Film
Package/Case
0201 (0603M)
Tolerance
±5%
Power Rating
0.03W
Temperature Coefficient
±100ppm/°C
Series
CH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
Vishay - 50 GHz Thin Film Chip Resistors
These thin film chip resistors from Vishay function on a very large frequency range of up to 50 GHz. This miniature range is available in sizes all the way down to 20mm x 16mm and the resistors have been designed from pure alumina substrate (99.5%).
Features & Benefits
Thin Film Chip Resistors
Operating frequency up to 50 GHz
Miniature size
Pure alumina substrate (99.5%)
Ohmic range: 10R to 500R
Tolerance 1%, 2%, 5% and 10%
Wide -55 °C to +155 °C operating temperature range