Vishay 1kΩ Metal Film Resistor 2W ±1% CPF21K0000FKE14

RS Stock No.: 830-6848Brand: VishayManufacturers Part No.: CPF21K0000FKE14
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

2W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

Country of Origin

United States

Product details

CPF Series 1W - 3W

Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features

- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

You may be interested in

P.O.A.

Vishay 1kΩ Metal Film Resistor 2W ±1% CPF21K0000FKE14

P.O.A.

Vishay 1kΩ Metal Film Resistor 2W ±1% CPF21K0000FKE14

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

2W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

Country of Origin

United States

Product details

CPF Series 1W - 3W

Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features

- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

You may be interested in