Vishay 2.21kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRCW02012K21FKED

RS Stock No.: 831-8504Brand: VishayManufacturers Part No.: CRCW02012K21FKED
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2.21kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Israel

Product details

0201 Format CRCW Series 0.05W

The CRCW Series of Vishay 0.05W Thick Film Resistors. All models will provide excellent reliability and quality.

Various ohms available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 2.21kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRCW02012K21FKED

P.O.A.

Vishay 2.21kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - CRCW02012K21FKED
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

2.21kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Israel

Product details

0201 Format CRCW Series 0.05W

The CRCW Series of Vishay 0.05W Thick Film Resistors. All models will provide excellent reliability and quality.

Various ohms available