Vishay 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRCW06032K20FKTA

RS Stock No.: 679-0116Brand: VishayManufacturers Part No.: CRCW06032K20FKTA
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRCW06032K20FKTA
Select packaging type

P.O.A.

Vishay 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRCW06032K20FKTA
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
50 - 100P.O.A.
150 - 950P.O.A.
1000 - 4950P.O.A.
5000 - 9950P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

2.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in