Technical documents
Specifications
Brand
VishayResistance
15Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Israel
P.O.A.
Vishay CRCW 15Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Select packaging type
Standard
1
P.O.A.
Vishay CRCW 15Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
15Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Israel
