Vishay Bridge Rectifier, 1A, 800V, 4-Pin

RS Stock No.: 657-094Brand: VishayManufacturers Part No.: DF08M
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Width

6.5mm

Height

3.3mm

You may be interested in
Vishay Bridge Rectifier, 800 V 50 A, 4-Pin Single
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 1A, 800V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 1A, 800V, 4-Pin

Stock information temporarily unavailable.

You may be interested in
Vishay Bridge Rectifier, 800 V 50 A, 4-Pin Single
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Width

6.5mm

Height

3.3mm

You may be interested in
Vishay Bridge Rectifier, 800 V 50 A, 4-Pin Single
P.O.A.Each (In a Pack of 5) (ex VAT)