DG408DY Vishay, Multiplexer Switch IC Single 8:1, 5 → 36 V, 16-Pin SOIC

RS Stock No.: 814-8866Brand: VishayManufacturers Part No.: DG408DY
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DG408DY Vishay, Multiplexer Switch IC Single 8:1, 5 → 36 V, 16-Pin SOIC

P.O.A.

DG408DY Vishay, Multiplexer Switch IC Single 8:1, 5 → 36 V, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines