DG409LEDQ-GE3 Vishay, Multiplexer Dual 4 x 1, 3 → 16 V, 16-Pin TSSOP

RS Stock No.: 125-3928Brand: VishayManufacturers Part No.: DG409LEDQ-GE3
brand-logo

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Analogue Switches (Octal), Vishay Semiconductor

The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.

Switches and Multiplexers, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DG409LEDQ-GE3 Vishay, Multiplexer Dual 4 x 1, 3 → 16 V, 16-Pin TSSOP

P.O.A.

DG409LEDQ-GE3 Vishay, Multiplexer Dual 4 x 1, 3 → 16 V, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Analogue Switches (Octal), Vishay Semiconductor

The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.

Switches and Multiplexers, Vishay Semiconductor