Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
P.O.A.
DG411DY Vishay, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
1
P.O.A.
DG411DY Vishay, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
