DG413DY Vishay, Multiplexer Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

RS Stock No.: 184-3791Brand: VishayManufacturers Part No.: DG413DY
brand-logo

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

P.O.A.

DG413DY Vishay, Multiplexer Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

P.O.A.

DG413DY Vishay, Multiplexer Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C