Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.92 x 7.11 x 3.81mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
P.O.A.
DG419DJ Vishay, Multiplexer Single SPDT, 15 V, 18 V, 24 V, 28 V, 8-Pin PDIP
1
P.O.A.
DG419DJ Vishay, Multiplexer Single SPDT, 15 V, 18 V, 24 V, 28 V, 8-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.92 x 7.11 x 3.81mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
