DG442LEDQ-GE3 Vishay, Analogue Switch Quad SPST, 3 → 16 V, 16-Pin TSSOP

RS Stock No.: 125-3942Brand: VishayManufacturers Part No.: DG442LEDQ-GE3
brand-logo

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DG442LEDQ-GE3 Vishay, Analogue Switch Quad SPST, 3 → 16 V, 16-Pin TSSOP

P.O.A.

DG442LEDQ-GE3 Vishay, Analogue Switch Quad SPST, 3 → 16 V, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor