Vishay DG4599EDL-T1-GE3 Analogue SPDT Switch 1.8 to 5.5 V, 6-Pin SC-70

RS Stock No.: 175-4249Brand: VishayManufacturers Part No.: DG4599EDL-T1-GE3
brand-logo

Technical documents

Specifications

Brand

Vishay

Pin Count

6

Mounting Type

Surface Mount

Package Type

SC-70

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay DG4599EDL-T1-GE3 Analogue SPDT Switch 1.8 to 5.5 V, 6-Pin SC-70

P.O.A.

Vishay DG4599EDL-T1-GE3 Analogue SPDT Switch 1.8 to 5.5 V, 6-Pin SC-70
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Pin Count

6

Mounting Type

Surface Mount

Package Type

SC-70

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C