Vishay Encoder

RS Stock No.: 332-2151Brand: VishayManufacturers Part No.: ECS78RBA103
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Vishay

Maximum Revolutions

150rpm

Overall Height

32.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Rotational movement sensor — Bush mounting

Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Vishay Encoder

P.O.A.

Vishay Encoder

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Revolutions

150rpm

Overall Height

32.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Rotational movement sensor — Bush mounting

Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.

You may be interested in