Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 1.5μF, Through Hole

RS Stock No.: 173-0636Brand: VishayManufacturers Part No.: F17725152000
brand-logo
View all in Polyester Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1.5µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

37.5mm

Suppression Class

X2

Length

41.3mm

Depth

15.5mm

Height

28.3mm

Dimensions

41.3 x 15.5 x 28.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Package/Case

19

Country of Origin

Portugal

Product details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 1.5μF, Through Hole

P.O.A.

Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 1.5μF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

1.5µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

37.5mm

Suppression Class

X2

Length

41.3mm

Depth

15.5mm

Height

28.3mm

Dimensions

41.3 x 15.5 x 28.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Package/Case

19

Country of Origin

Portugal

Product details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981