Technical documents
Specifications
Brand
VishayCapacitance
470pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
Y5R
Diameter
8.5mm
Temperature Coefficient
±15%
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-30°C
Terminal Type
Through Hole
Tolerance Minus
-10%
You may be interested in
Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vishay Ceramic Single Layer Capacitor 470pF 2kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
1
P.O.A.
Vishay Ceramic Single Layer Capacitor 470pF 2kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
1
You may be interested in
Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
470pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
Y5R
Diameter
8.5mm
Temperature Coefficient
±15%
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-30°C
Terminal Type
Through Hole
Tolerance Minus
-10%
You may be interested in
Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 25) (ex VAT)
