Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
5.7 A
Maximum Drain Source Voltage
500 V
Package Type
SOT-227
Mounting Type
Screw Mount
Pin Count
4
Maximum Drain Source Resistance
80 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
625 W
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+150 °C
Length
38.3mm
Typical Gate Charge @ Vgs
225 nC @ 400 V
Width
25.7mm
Number of Elements per Chip
1
Height
12.3mm
Minimum Operating Temperature
-55 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
5.7 A
Maximum Drain Source Voltage
500 V
Package Type
SOT-227
Mounting Type
Screw Mount
Pin Count
4
Maximum Drain Source Resistance
80 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
625 W
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+150 °C
Length
38.3mm
Typical Gate Charge @ Vgs
225 nC @ 400 V
Width
25.7mm
Number of Elements per Chip
1
Height
12.3mm
Minimum Operating Temperature
-55 °C
