Vishay Bridge Rectifier, 15A, 1000V, 4-Pin

RS Stock No.: 183-4292Brand: VishayManufacturers Part No.: GBPC1510
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.8 x 28.8 x 7.62mm

Length

28.8mm

Height

7.62mm

Width

28.8mm

You may be interested in

P.O.A.

Vishay Bridge Rectifier, 15A, 1000V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 15A, 1000V, 4-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.8 x 28.8 x 7.62mm

Length

28.8mm

Height

7.62mm

Width

28.8mm

You may be interested in