HTS523 high voltage resistor,10M 1W

RS Stock No.: 235-6850Brand: VishayManufacturers Part No.: HTS 523 10M 5% 100PPM BO30
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

HTS523 high voltage resistor,10M 1W

P.O.A.

HTS523 high voltage resistor,10M 1W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in