Technical documents
Specifications
Brand
VishayResistance
5GΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
HTS523 high voltage resistor,5G 1W
1
P.O.A.
HTS523 high voltage resistor,5G 1W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
5GΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
