Technical documents
Specifications
Brand
VishayResistance
1GΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
HTS68 high voltage resistor,1G 1W
1
P.O.A.
HTS68 high voltage resistor,1G 1W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
1GΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
