Vishay 50MΩ Thick Film Resistor 1W ±5% HTS05235005JPB19

RS Stock No.: 162-2418Brand: VishayManufacturers Part No.: HTS05235005JPB19
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

50mΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 50MΩ Thick Film Resistor 1W ±5% HTS05235005JPB19

P.O.A.

Vishay 50MΩ Thick Film Resistor 1W ±5% HTS05235005JPB19
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

50mΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.