Vishay 1GΩ 3W Thick Film Thick Film Resistor ±5% ±150ppm/°C HTS09471007JPB19

RS Stock No.: 124-058Brand: VishayManufacturers Part No.: HTS09471007JPB19
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1GΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1GΩ 3W Thick Film Thick Film Resistor ±5% ±150ppm/°C HTS09471007JPB19

P.O.A.

Vishay 1GΩ 3W Thick Film Thick Film Resistor ±5% ±150ppm/°C HTS09471007JPB19
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

1GΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

You may be interested in