Vishay HTS Series Axial Thick Film Resistor 50MΩ ±5% 3W ±150ppm/°C

RS Stock No.: 124-020Brand: VishayManufacturers Part No.: HTS09475005JPB19
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

50mΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Termination Style

Axial

Dimensions

8.5 (Dia.) x 47mm

Length

47mm

Diameter

8.5mm

Maximum Temperature Coefficient

+150ppm/°C

Maximum Operating Temperature

+155°C

Lead Diameter

0.8mm

Minimum Temperature Coefficient

-150ppm/°C

Minimum Operating Temperature

-55°C

Product details

Thick-film high voltage and high ohmic resistors - HTS Series

Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%

You may be interested in

P.O.A.

Vishay HTS Series Axial Thick Film Resistor 50MΩ ±5% 3W ±150ppm/°C

P.O.A.

Vishay HTS Series Axial Thick Film Resistor 50MΩ ±5% 3W ±150ppm/°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

50mΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Termination Style

Axial

Dimensions

8.5 (Dia.) x 47mm

Length

47mm

Diameter

8.5mm

Maximum Temperature Coefficient

+150ppm/°C

Maximum Operating Temperature

+155°C

Lead Diameter

0.8mm

Minimum Temperature Coefficient

-150ppm/°C

Minimum Operating Temperature

-55°C

Product details

Thick-film high voltage and high ohmic resistors - HTS Series

Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%

You may be interested in