Vishay 500MΩ Thick Film Resistor 3W ±5% HTS09475006JPB19

RS Stock No.: 162-2417Brand: VishayManufacturers Part No.: HTS09475006JPB19
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

500mΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

Thick-film high voltage and high ohmic resistors - HTS Series

Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 500MΩ Thick Film Resistor 3W ±5% HTS09475006JPB19

P.O.A.

Vishay 500MΩ Thick Film Resistor 3W ±5% HTS09475006JPB19
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

500mΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

Thick-film high voltage and high ohmic resistors - HTS Series

Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%