Technical documents
Specifications
Brand
VishayInductance
3.3 μH
Maximum dc Current
7A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
3mm
Dimensions
5.49 x 5.18 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
40.4mΩ
Series
IHLP-2020CZ-11
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayInductance
3.3 μH
Maximum dc Current
7A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
3mm
Dimensions
5.49 x 5.18 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
40.4mΩ
Series
IHLP-2020CZ-11
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
