Technical documents
Specifications
Brand
VishayInductance
1 μH
Maximum dc Current
11A
Package/Case
2225 (5664M)
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
10mΩ
Series
IHLP-2525BD-01
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayInductance
1 μH
Maximum dc Current
11A
Package/Case
2225 (5664M)
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
10mΩ
Series
IHLP-2525BD-01
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
