Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 8A Idc

RS Stock No.: 151-278Brand: VishayManufacturers Part No.: IHLP2525CZER2R2M01
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

2.2 μH

Maximum dc Current

8A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

IHLP-2525BD-01

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

P.O.A.

Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 8A Idc

P.O.A.

Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 8A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Inductance

2.2 μH

Maximum dc Current

8A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

IHLP-2525BD-01

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C