Technical documents
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
5.2A
Package/Case
3232
Length
8.64mm
Depth
8.18mm
Height
4mm
Dimensions
8.64 x 8.18 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
59.9mΩ
Series
IHLP-3232DZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
15MHz
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
IHLP Series Shielded Wire Wound Chokes
The IHLP Series of Vishay low profile, high current inductors.
Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
5.2A
Package/Case
3232
Length
8.64mm
Depth
8.18mm
Height
4mm
Dimensions
8.64 x 8.18 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
59.9mΩ
Series
IHLP-3232DZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
15MHz
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
IHLP Series Shielded Wire Wound Chokes
The IHLP Series of Vishay low profile, high current inductors.
Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
