Technical documents
Specifications
Brand
VishayInductance
15 μH
Maximum dc Current
6.25A
Package/Case
4040
Length
11.5mm
Depth
10.3mm
Height
4mm
Dimensions
11.5 x 10.3 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
45mΩ
Series
IHLP-4040DZ-11
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% Shielded 6.25A IdcBrand: Vishay
P.O.A.Each (In a Bag of 5) (ex VAT)
P.O.A.
Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 6.25A Idc
1
P.O.A.
Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 6.25A Idc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% Shielded 6.25A IdcBrand: Vishay
P.O.A.Each (In a Bag of 5) (ex VAT)
Technical documents
Specifications
Brand
VishayInductance
15 μH
Maximum dc Current
6.25A
Package/Case
4040
Length
11.5mm
Depth
10.3mm
Height
4mm
Dimensions
11.5 x 10.3 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
45mΩ
Series
IHLP-4040DZ-11
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% Shielded 6.25A IdcBrand: Vishay
P.O.A.Each (In a Bag of 5) (ex VAT)
