Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor 470 nH ±20% Wire-Wound 41A Idc

RS Stock No.: 151-026Brand: VishayManufacturers Part No.: IHLP5050FDERR47M01
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

470 nH

Maximum dc Current

41A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2mΩ

Series

IHLP-5050FD-01

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

P.O.A.

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor 470 nH ±20% Wire-Wound 41A Idc
Select packaging type

P.O.A.

Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor 470 nH ±20% Wire-Wound 41A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Inductance

470 nH

Maximum dc Current

41A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2mΩ

Series

IHLP-5050FD-01

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C