Vishay Bridge Rectifier, 8A, 100V, 4-Pin

RS Stock No.: 226-5647Brand: VishayManufacturers Part No.: KBU8B
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

23.7mm

Dimensions

23.7 x 7.1 x 19.3mm

Width

7.1mm

Height

19.3mm

You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 8A, 100V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 8A, 100V, 4-Pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

23.7mm

Dimensions

23.7 x 7.1 x 19.3mm

Width

7.1mm

Height

19.3mm

You may be interested in