Vishay 50mΩ Thick Film Resistor 30W ±1% LTO030FR0500FTE3

RS Stock No.: 162-2458Brand: VishayManufacturers Part No.: LTO030FR0500FTE3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

50mΩ

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Temperature Coefficient

±700ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

You may be interested in
Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
P.O.A.Each (In a Tube of 50) (ex VAT)

P.O.A.

Vishay 50mΩ Thick Film Resistor 30W ±1% LTO030FR0500FTE3

P.O.A.

Vishay 50mΩ Thick Film Resistor 30W ±1% LTO030FR0500FTE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
P.O.A.Each (In a Tube of 50) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

50mΩ

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Temperature Coefficient

±700ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

You may be interested in
Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
P.O.A.Each (In a Tube of 50) (ex VAT)